Parametric Equivalent

GW KAPNBA.CM-UPUT-27AB-1400-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAPNBA.CM-UPUT-27AB-1400-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAPNBA.CM-UPUT-27AB-1400-T05 |
Description | GW KAPNBA.CM-UPUT-27AB-1400-T05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 14 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 1.65A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 5540lm (4500lm ~ 6580lm) | Lens Type Flat |
Current - Test 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW KAPNBA.CM-UPUT-30AB-1400-T05 | ams-OSRAM USA INC. | 0 | 475-GWKAPNBA.CM-UPUT-30AB-1400-T05-ND | £2.48160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £2.46776 | £308.47 |
| Unit Price without VAT: | £2.46776 |
|---|---|
| Unit Price with VAT: | £2.96131 |

