Parametric Equivalent

GW KAPLBB.GM-F2-30A2D2-900-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAPLBB.GM-F2-30A2D2-900-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAPLBB.GM-F2-30A2D2-900-T05 |
Description | LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 14 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Bulk | Current - Max 2.07A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 110° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 3853lm (3660lm ~ 4046lm) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW KAPLBB.GM-F1-27A2D2-900-T05 | ams-OSRAM USA INC. | 0 | 475-GWKAPLBB.GM-F1-27A2D2-900-T05-ND | £2.52276 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.44932 | £612.33 |
| Unit Price without VAT: | £2.44932 |
|---|---|
| Unit Price with VAT: | £2.93918 |

