
GW KAPLBB.GM-F10-50A2D2-900-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAPLBB.GM-F10-50A2D2-900-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAPLBB.GM-F10-50A2D2-900-T05 |
Description | GW KAPLBB.GM-F10-50A2D2-900-T05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 14 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 2.07A |
Part Status Active | CRI (Color Rendering Index) 96 |
Type Chip On Board (COB) | Viewing Angle 110° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 4195lm (3980lm ~ 4410lm) | Lens Type Flat |
Current - Test 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.39378 | £1,196.89 |
| Unit Price without VAT: | £2.39378 |
|---|---|
| Unit Price with VAT: | £2.87254 |

