
GW KAHLB1.EM-TRTS-40S3-T02 | |
|---|---|
DigiKey Part Number | 475-GWKAHLB1.EM-TRTS-40S3-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW KAHLB1.EM-TRTS-40S3-T02 |
Description | LED COB SOLERIQ WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 19 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 46.5V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 4000K | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 17.80mm Dia |
Luminous Flux @ Current/Temperature 3600lm (3300lm ~ 3900lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
















