
GW KAHJB1.CM-SQSR-27S3-T02 | |
|---|---|
DigiKey Part Number | 475-GWKAHJB1.CM-SQSR-27S3-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW KAHJB1.CM-SQSR-27S3-T02 |
Description | LED COB SOLERIQ WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 19 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 46.5V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 2700K | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 18.10mm Dia |
Luminous Flux @ Current/Temperature 2090lm (1940lm ~ 2240lm) | Lens Type Flat |
Current - Test 500mA | Base Product Number |









