
GW KAGHB2.EM-RSRT-65S3-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAGHB2.EM-RSRT-65S3-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAGHB2.EM-RSRT-65S3-T05 |
Description | LED COB SOLERIQ WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 13 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 13.20mm Dia |
Luminous Flux @ Current/Temperature 1520lm (1400lm ~ 1640lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |









