Image for GW KAFGB3.EM-QSQT-35S3-T02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW KAFGB3.EM-QSQT-35S3-T02

DigiKey Part Number
475-GWKAFGB3.EM-QSQT-35S3-T02-ND
Manufacturer
Manufacturer Product Number
GW KAFGB3.EM-QSQT-35S3-T02
Description
LED COB SOLERIQ SQUARE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
34.7V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Bulk
Current - Max
460mA
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
958lm (Typ)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.