GW JTLRS1.CM-KYLW-XX510-1-100-B-Q-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.CM-KYLW-XX510-1-100-B-Q-R33-ND |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.CM-KYLW-XX510-1-100-B-Q-R33 |
Description | LED DURIS E2835 WHT 2200K 1411 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 2200K 9.5V 100mA 120° 1411 (3528 Metric) |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 150mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2200K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 118lm (95lm ~ 140lm) | Size / Dimension 0.128" L x 0.110" W (3.25mm x 2.80mm) |
Current - Test 100mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 9.5V | Thermal Resistance of Package 15°C/W |

