GW JTLRS1.CM-K4L1-XX55-1-100-C-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.CM-K4L1-XX55-1-100-C-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.CM-K4L1-XX55-1-100-C-R33 |
Description | LED DURIS E NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Neutral 4000K 9.5V 100mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.01119 | £1,119.00 |
| 200,000 | £0.01061 | £2,122.00 |
| 300,000 | £0.01032 | £3,096.00 |
| 500,000 | £0.00998 | £4,990.00 |
| 700,000 | £0.00978 | £6,846.00 |
| Unit Price without VAT: | £0.01119 |
|---|---|
| Unit Price with VAT: | £0.01343 |

