GW JTLRS1.CM-K3L1-XX53-1-100-C-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.CM-K3L1-XX53-1-100-C-R33TR-ND - Tape & Reel (TR) 475-GWJTLRS1.CM-K3L1-XX53-1-100-C-R33CT-ND - Cut Tape (CT) 475-GWJTLRS1.CM-K3L1-XX53-1-100-C-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.CM-K3L1-XX53-1-100-C-R33 |
Description | LED DURIS E2835 WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5000K 9.5V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 100 | £0.02750 | £2.75 |
| 500 | £0.02146 | £10.73 |
| 1,000 | £0.01943 | £19.43 |
| 2,000 | £0.01768 | £35.36 |
| 5,000 | £0.01574 | £78.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01453 | £145.30 |
| 20,000 | £0.01349 | £269.80 |
| 30,000 | £0.01296 | £388.80 |
| 50,000 | £0.01235 | £617.50 |
| 70,000 | £0.01199 | £839.30 |
| 100,000 | £0.01164 | £1,164.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

