GW JTLQS1.EM-LWLZ-XX37-1-150-R33-XX | |
|---|---|
DigiKey Part Number | 475-GWJTLQS1.EM-LWLZ-XX37-1-150-R33-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLQS1.EM-LWLZ-XX37-1-150-R33-XX |
Description | LED DURIS E2835 WHITE 1411 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White 6.15V 150mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 145lm (135lm ~ 155lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.15V | |
Lumens/Watt @ Current - Test | 157 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 11°C/W |

