
GW JTLPS2.EM-KLLL-XX52-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS2.EM-KLLL-XX52-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS2.EM-KLLL-XX52-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS2.EM-KLLL-XX52-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS2.EM-KLLL-XX52-1-150-R33 |
Description | LED DURIS E2835 WHITE 5700K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5700K 3.05V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 78lm (68lm ~ 88lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05700 | £0.57 |
| 100 | £0.03880 | £3.88 |
| 500 | £0.03050 | £15.25 |
| 1,000 | £0.02772 | £27.72 |
| 2,000 | £0.02534 | £50.68 |
| 5,000 | £0.02271 | £113.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02106 | £210.60 |
| 20,000 | £0.01966 | £393.20 |
| 30,000 | £0.01894 | £568.20 |
| 50,000 | £0.01812 | £906.00 |
| 70,000 | £0.01764 | £1,234.80 |
| 100,000 | £0.01716 | £1,716.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

