
GW JTLPS1.CM-JNKK-XX52-L1L2-B-L-S2S-LM | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.CM-JNKK-XX52-L1L2-B-L-S2S-LM-ND |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.CM-JNKK-XX52-L1L2-B-L-S2S-LM |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5700K 2.9V 150mA 120° 1411 (3528 Metric) |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 5700K | Size / Dimension 0.128" L x 0.110" W (3.25mm x 2.80mm) |
Flux @ 25°C, Current - Test 64lm (60lm ~ 68lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 16°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 147 lm/W |

