
GW JTLPS1.CM-JMJN-XX57-K2L1-150-A-L-S-LM | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.CM-JMJN-XX57-K2L1-150-A-L-S-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.CM-JMJN-XX57-K2L1-150-A-L-S-LM |
Description | LED DURIS E2835 WHT 3000K 1113 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 2.8V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 1113 |
CCT (K) 3000K | Size / Dimension 0.128" L x 0.110" W (3.25mm x 2.80mm) |
Flux @ 25°C, Current - Test 60lm (56lm ~ 64lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 16°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 143 lm/W |

