
GW JTLPS1.CM-JLJN-A737-1-150-B-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.CM-JLJN-A737-1-150-B-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.CM-JLJN-A737-1-150-B-R33 |
Description | LED DURIS E2835 WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 3.05V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 58lm (52lm ~ 64lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |

