LED Lighting DURIS® E 5 White, Cool 5000K 3V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JDSRS1.EC-FUGQ-5H7I-L1N2-120-R18

DigiKey Part Number
475-GWJDSRS1.EC-FUGQ-5H7I-L1N2-120-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JDSRS1.EC-FUGQ-5H7I-L1N2-120-R18
Description
LED DURIS E5 COOL WHT 5000K 5630
Customer Reference
Detailed Description
LED Lighting DURIS® E 5 White, Cool 5000K 3V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
59lm (52lm ~ 66lm)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
164 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.034" (0.87mm)
Thermal Resistance of Package
20°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.