
GW JDSMS1.EC-FRFT-5H7I-L1N2 | |
|---|---|
DigiKey Part Number | 475-GWJDSMS1.EC-FRFT-5H7I-L1N2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JDSMS1.EC-FRFT-5H7I-L1N2 |
Description | LED DURIS E5 COOL WHT 5000K 4SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Cool 5000K 3.15V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 43lm (38lm ~ 48lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.034" (0.87mm) | |
Thermal Resistance of Package | 33°C/W |

