
GW JCLPS2.EM-H3H8-A333-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.EM-H3H8-A333-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.EM-H3H8-A333-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.EM-H3H8-A333-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.EM-H3H8-A333-1-65-2-R33 |
Description | LED DURIS E3 COOL WHT 5000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 5000K 2.95V 65mA 120° 1106 (2815 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (32lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 193 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1106 (2815 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.055" W (2.80mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 34°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06900 | £0.69 |
| 100 | £0.04740 | £4.74 |
| 500 | £0.03746 | £18.73 |
| 1,000 | £0.03414 | £34.14 |
| 2,000 | £0.03130 | £62.60 |
| 5,000 | £0.02817 | £140.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02620 | £262.00 |
| 20,000 | £0.02453 | £490.60 |
| 30,000 | £0.02368 | £710.40 |
| 50,000 | £0.02271 | £1,135.50 |
| 70,000 | £0.02213 | £1,549.10 |
| 100,000 | £0.02157 | £2,157.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

