
GW JCLPS2.CM-GTHP-XX53-1-65-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.CM-GTHP-XX53-1-65-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.CM-GTHP-XX53-1-65-R33 |
Description | LED DURIS E3 COOL WHT 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 5000K 2.95V 65mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (24lm ~ 30lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.108" L x 0.053" W (2.75mm x 1.35mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 42.19°C/W |

