LED Lighting DURIS® E 3 White, Warm 3000K 3.1V 65mA 110° 1106 (2815 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLMS1.EC-GTHP-5R8T-L1N2-65-R18

DigiKey Part Number
475-GWJCLMS1.EC-GTHP-5R8T-L1N2-65-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JCLMS1.EC-GTHP-5R8T-L1N2-65-R18
Description
LED DURIS E3 WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Warm 3000K 3.1V 65mA 110° 1106 (2815 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (24lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
80
Current - Max
100mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1106 (2815 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.055" W (2.80mm x 1.40mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
63°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.