
GW JBLMS2.EM-GSGU-XX56-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWJBLMS2.EM-GSGU-XX56-1-65-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JBLMS2.EM-GSGU-XX56-1-65-R18 |
Description | LED DURIS E2 WARM WHT 3500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2 White, Warm 3500K 3.1V 65mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (22lm ~ 28lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Thermal Resistance of Package | - |

