
GW J9LHS1.4M-C1C7-2+58+MQ+40A-1-100-R33 | |
|---|---|
DigiKey Part Number | 475-GWJ9LHS1.4M-C1C7-2+58+MQ+40A-1-100-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW J9LHS1.4M-C1C7-2+58+MQ+40A-1-100-R33 |
Description | LED RGBW SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.35V Red, 3.25V Green, 3.25V Blue, 3.25V White 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 100mA Red, 100mA Green, 100mA Blue, 100mA White |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Package / Case 8-SMD, No Lead |
Color | Size / Dimension 5.00mm L x 4.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Oval with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.35V Red, 3.25V Green, 3.25V Blue, 3.25V White |

