
GW DASPA1.UC-HSHU-5D8F-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GWDASPA1.UC-HSHU-5D8F-1-100-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW DASPA1.UC-HSHU-5D8F-1-100-R18 |
Description | LED DURIS P5 COOL WHT 6000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® P 5 White, Cool 6000K 3.02V 100mA 130° 1009 (2622 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (36lm ~ 45lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.02V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 250mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.051" (1.31mm) | |
Thermal Resistance of Package | 18°C/W |

