
GW CSSRM3.EM-N1N4-XX58-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.EM-N1N4-XX58-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.EM-N1N4-XX58-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.EM-N1N4-XX58-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.EM-N1N4-XX58-1-700-R33 |
Description | LED OSLON WARM WHT 2700K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Warm 2700K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 300lm (280lm ~ 320lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 2.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £0.89400 | £8.94 |
| 100 | £0.67510 | £67.51 |
| 500 | £0.57850 | £289.25 |
| 1,000 | £0.54693 | £546.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.50647 | £1,519.41 |
| 6,000 | £0.48592 | £2,915.52 |
| 9,000 | £0.47539 | £4,278.51 |
| 15,000 | £0.46353 | £6,952.95 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

