
GW CSSRM3.CM-MFN3-XX51-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.CM-MFN3-XX51-1-700-R18TR-ND - Tape & Reel (TR) 475-GWCSSRM3.CM-MFN3-XX51-1-700-R18CT-ND - Cut Tape (CT) 475-GWCSSRM3.CM-MFN3-XX51-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.CM-MFN3-XX51-1-700-R18 |
Description | LED OSLON COOL WHITE 6500K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 6500K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.12700 | £11.27 |
| 100 | £0.86080 | £86.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.73255 | £439.53 |
| 1,200 | £0.69582 | £834.98 |
| 1,800 | £0.67699 | £1,218.58 |
| 3,000 | £0.65574 | £1,967.22 |
| 4,200 | £0.64311 | £2,701.06 |
| 6,000 | £0.63079 | £3,784.74 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

