Similar

GW CSSRM2.PM-N5N6-XX53-K2L1-700-S-LM-S3S | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.PM-N5N6-XX53-K2L1-700-S-LM-S3STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.PM-N5N6-XX53-K2L1-700-S-LM-S3S |
Description | LED OSLON COOL WHITE 5000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.8A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 330lm (320lm ~ 340lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.085" (2.16mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-N7P1-XX53-1-700-R33 | ams-OSRAM USA INC. | 210 | 475-GWCSSRM3.PM-N7P1-XX53-1-700-R33CT-ND | £1.19000 | Similar |


