MFR Recommended

GW CSSRM2.CM-M2M4-XX38-K2L1-700-R18-IL | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.CM-M2M4-XX38-K2L1-700-R18-IL-ND |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.CM-M2M4-XX38-K2L1-700-R18-IL |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting - 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.080" (2.02mm) |


