GW CSHPM1.PM-LTMP-A232-1-350-R18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.46324
Datasheet
LED Lighting OSLON® SSL 150 White, Cool 5700K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.PM-LTMP-A232-1-350-R18

DigiKey Part Number
475-GWCSHPM1.PM-LTMP-A232-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSHPM1.PM-LTMP-A232-1-350-R18
Description
LED OSLON COOL WHITE 5700K 1212
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Cool 5700K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
172lm (150lm ~ 194lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
172 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.3A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.062" (1.58mm)
Thermal Resistance of Package
3.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.46324£833.83
Unit Price without VAT:£0.46324
Unit Price with VAT:£0.55589