
GW CSHPM1.PM-LSLT-XX34-1-350-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWCSHPM1.PM-LSLT-XX34-1-350-R18-XX-ND |
Manufacturer | |
Manufacturer Product Number | GW CSHPM1.PM-LSLT-XX34-1-350-R18-XX |
Description | OSLON |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Neutral 4500K 2.85V 350mA 150° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 152lm (140lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.062" (1.58mm) | |
Thermal Resistance of Package | 3.7°C/W |

