
GW CPSRM1.CM-M6M9-XX58-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCPSRM1.CM-M6M9-XX58-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCPSRM1.CM-M6M9-XX58-1-700-R33CT-ND - Cut Tape (CT) 475-GWCPSRM1.CM-M6M9-XX58-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CPSRM1.CM-M6M9-XX58-1-700-R33 |
Description | LED OSLON SQ WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square Essential White, Warm 2700K 2.83V 700mA 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 2700K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 250lm (230lm ~ 270lm) | Height - Seated (Max) 0.098" (2.48mm) |
Current - Test 700mA | Thermal Resistance of Package 1.4°C/W |
Voltage - Forward (Vf) (Typ) 2.83V | Base Product Number |
Lumens/Watt @ Current - Test 126 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.63100 | £6.31 |
| 100 | £0.46920 | £46.92 |
| 500 | £0.39748 | £198.74 |
| 1,000 | £0.37403 | £374.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34392 | £1,031.76 |
| 6,000 | £0.32862 | £1,971.72 |
| 9,000 | £0.32079 | £2,887.11 |
| 15,000 | £0.31195 | £4,679.25 |
| 21,000 | £0.30669 | £6,440.49 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |


