
GT VJLPE1.13-MPMS-36-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GTVJLPE1.13-MPMS-36-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT VJLPE1.13-MPMS-36-1-700-R18 |
Description | OSLON PURE 1010 COLORS |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1010 Green 525nm (520nm ~ 530nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 210lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.042" L x 0.042" W (1.08mm x 1.08mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Thermal Resistance of Package | 11°C/W |

