
GA CSSPM1.23-KULQ-W3-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GACSSPM1.23-KULQ-W3-0-350-R18TR-ND - Tape & Reel (TR) 475-GACSSPM1.23-KULQ-W3-0-350-R18CT-ND - Cut Tape (CT) 475-GACSSPM1.23-KULQ-W3-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA CSSPM1.23-KULQ-W3-0-350-R18 |
Description | 67000 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 120 Amber 614.5nm (609nm ~ 620nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 614.5nm (609nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 117lm (104lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

