LED Lighting Color OSLON® SSL 150 Amber 615nm (609nm ~ 620nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA CSHPM1.23-LPLR-W3-0-350-R18

DigiKey Part Number
475-GACSHPM1.23-LPLR-W3-0-350-R18TR-ND - Tape & Reel (TR)
475-GACSHPM1.23-LPLR-W3-0-350-R18CT-ND - Cut Tape (CT)
475-GACSHPM1.23-LPLR-W3-0-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA CSHPM1.23-LPLR-W3-0-350-R18
Description
LED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 150 Amber 615nm (609nm ~ 620nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
615nm (609nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
112lm
Temperature - Test
25°C
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.063" (1.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.80200£8.02
25£0.72800£18.20
100£0.64620£64.62
250£0.60716£151.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.67493£404.96
1,200£0.64045£768.54
1,800£0.62278£1,121.00
3,000£0.60283£1,808.49
4,200£0.59097£2,482.07
6,000£0.57940£3,476.40
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000