
EGA2000-850-N | |
|---|---|
DigiKey Part Number | 4991-EGA2000-850-NTR-ND - Tape & Reel (TR) 4991-EGA2000-850-NCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGA2000-850-N |
Description | EGA2000 MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 4.82W 1.9V ~ 2.6V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 1.9V ~ 2.6V | |
Current Rating (Amps) | - | |
Power (Watts) | 4.82W | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.60000 | £7.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £4.14660 | £16,586.40 |
| Unit Price without VAT: | £7.60000 |
|---|---|
| Unit Price with VAT: | £9.12000 |

