
CW CBLPM1.E1-MYMZ-R-0-A00-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-CWCBLPM1.E1-MYMZ-R-0-A00-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW CBLPM1.E1-MYMZ-R-0-A00-R18-Z-XX |
Description | LED CERAMOS WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting CERAMOS White 3.05V 1A 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 245lm (210lm ~ 280lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 8°C/W |

