
CUW Y3SH.B1-DEGF-GSRR-1 | |
|---|---|
DigiKey Part Number | 475-CUWY3SH.B1-DEGF-GSRR-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CUW Y3SH.B1-DEGF-GSRR-1 |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 3.20mm x 0.63mm |
Series | Voltage - Forward (Vf) (Typ) 2.85V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.80mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.65mm |

