
CUW JHCR.SB-LQMP-E5M6-37-42E2-600-R18-Z | |
|---|---|
DigiKey Part Number | 475-CUWJHCR.SB-LQMP-E5M6-37-42E2-600-R18-Z-ND |
Manufacturer | |
Manufacturer Product Number | CUW JHCR.SB-LQMP-E5M6-37-42E2-600-R18-Z |
Description | LED SMD |
Customer Reference | |
Detailed Description | LED Lighting - |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - |

