
CMW JHSP-KRLQ-D4K7-27-1-500-R18-Z | |
|---|---|
DigiKey Part Number | 475-CMWJHSP-KRLQ-D4K7-27-1-500-R18-Z-ND |
Manufacturer | |
Manufacturer Product Number | CMW JHSP-KRLQ-D4K7-27-1-500-R18-Z |
Description | LED WHITE TOPLED COMPACT 3528 |
Customer Reference | |
Detailed Description | White LED Indication - Discrete |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |

