CH DELSS1.22-S1T2-35-0-20-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £4.40594
Datasheet
Red LED Indication - Discrete 1.9V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH DELSS1.22-S1T2-35-0-20-R18

DigiKey Part Number
475-CHDELSS1.22-S1T2-35-0-20-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CH DELSS1.22-S1T2-35-0-20-R18
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.9V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes