Image for BPW 34 BS-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW 34 BS-Z

DigiKey Part Number
475-BPW34BS-Z-ND
Manufacturer
Manufacturer Product Number
BPW 34 BS-Z
Description
SENSOR PHOTODIODE 850NM 2SMD GW
Customer Reference
Detailed Description
Photodiode 850nm 25ns 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
BPW 34 BS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Color - Enhanced
-
Spectral Range
350nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
25ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
2nA
Active Area
7.45mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.