
AS8222-HSSP | |
|---|---|
DigiKey Part Number | AS8222-HSSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS8222-HSSP |
Description | IC INTERFACE SPECIALIZED 20SSOP |
Customer Reference | |
Detailed Description | Interface 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount |

