


AS7225 DEMO KIT | |
|---|---|
DigiKey Part Number | AS7225DEMOKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS7225 DEMO KIT |
Description | AS7225 DEV KIT |
Customer Reference | |
Detailed Description | AS7225 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS7225 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £170.93000 | £170.93 |
| Unit Price without VAT: | £170.93000 |
|---|---|
| Unit Price with VAT: | £205.11600 |

