AS5130-ASSM SSOP16 LF T&RDP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 4,099
Unit Price: £4.93000
Datasheet

MFR Recommended


ams-OSRAM USA INC.
In Stock: 802
Unit Price: £6.57000
Datasheet
Rotary Encoder Magnetic PWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Magnetic PWM

AS5130-ASSM SSOP16 LF T&RDP

DigiKey Part Number
AS5130-ASSM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS5130-ASSM SSOP16 LF T&RDP
Description
ENCODER MAG PWM SMD TAB
Customer Reference
Detailed Description
Rotary Encoder Magnetic PWM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
PWM
Pulses per Revolution
-
Voltage - Supply
3V ~ 3.6V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes