
AS3823-ZQFT | |
|---|---|
DigiKey Part Number | AS3823-ZQFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3823-ZQFT |
Description | IC LED DRIVER LINEAR SPI 32TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear SPI Dimming 32-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | SPI | |
Applications | Backlight | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

