
AS3729-BWLT | |
|---|---|
DigiKey Part Number | AS3729-BWLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3729-BWLT |
Description | IC PMU 16WLCSP |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.62x1.62) | |
Base Product Number |

