
AS3722-CT-00_EK_ST A | |
|---|---|
DigiKey Part Number | AS3722-CT-00_EK_STA-ND |
Manufacturer | |
Manufacturer Product Number | AS3722-CT-00_EK_ST A |
Description | EVAL BOARD FOR AS3722 |
Customer Reference | |
Detailed Description | AS3722 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | - | |
Utilized IC / Part | AS3722 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

