
AS3691B-ZMFT | |
|---|---|
DigiKey Part Number | AS3691B-ZMFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3691B-ZMFT |
Description | IC LED DRIVER LINEAR 400MA 64QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Dimming 400mA 64-QFN (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | 15V | |
Current - Output / Channel | 400mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Lighting | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

