
AS3690-ZWLT-500 | |
|---|---|
DigiKey Part Number | AS3690-ZWLT-500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3690-ZWLT-500 |
Description | IC BACKLIGHT DVR HI-EFF 23-WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC Output Dimming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | - | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

