Image for AS3689-WAA-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3689-WAA-Z

DigiKey Part Number
4991-AS3689-WAA-Z-ND
Manufacturer
Manufacturer Product Number
AS3689-WAA-Z
Description
IC LED DRIVER RGLTR 150MA 36CSP
Customer Reference
Detailed Description
LED Driver IC 15 Output DC DC Regulator Step-Up (Boost), Switched Capacitor (Charge Pump) Dimming 150mA (Flash) 36-CSP (3.03x3.03)
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost), Switched Capacitor (Charge Pump)
Internal Switch(s)
No
Number of Outputs
15
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
25V
Current - Output / Channel
150mA (Flash)
Frequency
-
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-WFBGA, CSPBGA
Supplier Device Package
36-CSP (3.03x3.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.