
AS3685A-DB-DFN | |
|---|---|
DigiKey Part Number | AS3685A-DB-DFN-ND |
Manufacturer | |
Manufacturer Product Number | AS3685A-DB-DFN |
Description | EVAL BOARD FOR AS3685A |
Customer Reference | |
Detailed Description | AS3685A - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | AS3685A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £123.81000 | £123.81 |
| Unit Price without VAT: | £123.81000 |
|---|---|
| Unit Price with VAT: | £148.57200 |

